Image for OSTVG210100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVG210100

DigiKey Part Number
OSTVG210100-ND
Manufacturer
Manufacturer Product Number
OSTVG210100
Description
TERM BLOCK PLUG 21POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 30° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
21
Positions Per Level
21
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
30°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.575" (14.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM21.05100RM210.51
Unit Price without VAT:RM21.05100
Unit Price with VAT:RM23.15610