



OSTYK22104030 | |
|---|---|
DigiKey Part Number | ED2960-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK22104030 |
Description | CONN BARRIER STRIP 4CIRC 0.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 16-26 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.07000 | RM10.07 |
| 10 | RM7.21800 | RM72.18 |
| 25 | RM6.29320 | RM157.33 |
| 50 | RM5.70340 | RM285.17 |
| 100 | RM5.20790 | RM520.79 |
| 250 | RM4.68576 | RM1,171.44 |
| 500 | RM4.37858 | RM2,189.29 |
| 1,000 | RM4.13441 | RM4,134.41 |
| 5,000 | RM3.75191 | RM18,759.55 |
| Unit Price without VAT: | RM10.07000 |
|---|---|
| Unit Price with VAT: | RM11.07700 |


