
OSTYK33104030 | |
|---|---|
DigiKey Part Number | ED2965-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK33104030 |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM6.13500 | RM61.35 |
| 25 | RM5.34560 | RM133.64 |
| 50 | RM4.84060 | RM242.03 |
| 100 | RM4.41600 | RM441.60 |
| 250 | RM3.96680 | RM991.70 |
| 500 | RM3.70186 | RM1,850.93 |
| 1,000 | RM3.49108 | RM3,491.08 |
| 5,000 | RM3.16038 | RM15,801.90 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |


