1N4006RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29,591
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 8,661
Unit Price: RM1.89000
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: RM1.18000
Datasheet

Similar


onsemi
In Stock: 10,145
Unit Price: RM1.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35,424
Unit Price: RM0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,785
Unit Price: RM0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 47,307
Unit Price: RM0.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.11940
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.11940
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.39427
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.08791
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,773
Unit Price: RM2.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.18000
Datasheet
Diode 800 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4006RL

DigiKey Part Number
1N4006RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4006RL
Description
DIODE STANDARD 800V 1A AXIAL
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4006RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types