1N4007RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 407,800
Unit Price: RM18.64000
Datasheet

Similar


onsemi
In Stock: 8,661
Unit Price: RM44.73000
Datasheet

Similar


onsemi
In Stock: 11,241
Unit Price: RM31.68000
Datasheet

Similar


onsemi
In Stock: 51,526
Unit Price: RM32.62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM25.73041
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 44,632
Unit Price: RM18.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29,693
Unit Price: RM16.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 99,382
Unit Price: RM18.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 360,728
Unit Price: RM10.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM3.30438
Datasheet

Similar


Diodes Incorporated
In Stock: 47,307
Unit Price: RM14.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM2.82385
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM2.82385
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,630
Unit Price: RM14.91000
Datasheet
Diode 1000 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007RL

DigiKey Part Number
1N4007RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4007RL
Description
DIODE STANDARD 1000V 1A AXIAL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4007RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types