
1N4728A-T50A | |
|---|---|
DigiKey Part Number | 1N4728A-T50ACT-ND - Cut Tape (CT) 1N4728A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4728A-T50A |
Description | DIODE ZENER 3.3V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4728A-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.62600 | RM6.26 |
| 100 | RM0.34670 | RM34.67 |
| 500 | RM0.26642 | RM133.21 |
| 1,000 | RM0.23475 | RM234.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17730 | RM531.90 |
| 6,000 | RM0.15760 | RM945.60 |
| 9,000 | RM0.15445 | RM1,390.05 |
| 15,000 | RM0.13790 | RM2,068.50 |
| 21,000 | RM0.13514 | RM2,837.94 |
| 30,000 | RM0.11522 | RM3,456.60 |
| 75,000 | RM0.10835 | RM8,126.25 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

