
1N4758A-T50A | |
|---|---|
DigiKey Part Number | 1N4758A-T50ACT-ND - Cut Tape (CT) 1N4758A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4758A-T50A |
Description | DIODE ZENER 56V 1W DO41 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4758A-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.67000 | RM6.70 |
| 100 | RM0.41760 | RM41.76 |
| 500 | RM0.30684 | RM153.42 |
| 1,000 | RM0.27091 | RM270.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20840 | RM625.20 |
| 6,000 | RM0.18697 | RM1,121.82 |
| 9,000 | RM0.17603 | RM1,584.27 |
| 15,000 | RM0.16373 | RM2,455.95 |
| 21,000 | RM0.15645 | RM3,285.45 |
| 30,000 | RM0.14936 | RM4,480.80 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

