Zener Diode 6.2 V 500 mW ±2% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5234CTR

DigiKey Part Number
1N5234CTRTR-ND - Tape & Reel (TR)
1N5234CTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5234CTR
Description
DIODE ZENER 6.2V 500MW DO35
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5234CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,724
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.41800RM4.18
100RM0.25850RM25.85
500RM0.18738RM93.69
1,000RM0.16438RM164.38
2,000RM0.14490RM289.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.11455RM572.75
10,000RM0.10240RM1,024.00
15,000RM0.09619RM1,442.85
25,000RM0.08922RM2,230.50
35,000RM0.08508RM2,977.80
50,000RM0.08106RM4,053.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700