
1N5247BTR | |
|---|---|
DigiKey Part Number | 1N5247BTRFSTR-ND - Tape & Reel (TR) 1N5247BTRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5247BTR |
Description | DIODE ZENER 17V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5247BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24000 | RM2.40 |
| 100 | RM0.11430 | RM11.43 |
| 500 | RM0.10244 | RM51.22 |
| 1,000 | RM0.09062 | RM90.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07486 | RM374.30 |
| 10,000 | RM0.06698 | RM669.80 |
| 15,000 | RM0.06260 | RM939.00 |
| 25,000 | RM0.05824 | RM1,456.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


