1N5372B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,933
Unit Price: RM0.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.24960
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM9.37719
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,659
Unit Price: RM1.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM11.58360
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM23.24597
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM17.73000
Datasheet
Zener Diode 62 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5372B

DigiKey Part Number
1N5372BOS-ND
Manufacturer
Manufacturer Product Number
1N5372B
Description
DIODE ZENER 62V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 62 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5372B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
42 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 47.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC