1SMB5939BT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15,070
Unit Price: RM1.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,855
Unit Price: RM1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 491
Unit Price: RM1.22000
Datasheet
Zener Diode 39 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5939BT3

DigiKey Part Number
1SMB5939BT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5939BT3
Description
DIODE ZENER 39V 3W SMB
Customer Reference
Detailed Description
Zener Diode 39 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5939BT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,173 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,173In Stock
Ships from Rochester Electronics, LLC