Similar

2N3442 | |
|---|---|
DigiKey Part Number | 2N3442-ND |
Manufacturer | |
Manufacturer Product Number | 2N3442 |
Description | TRANS NPN 140V 10A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 10 A 80MHz 117 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N3442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 2A, 10A | |
Current - Collector Cutoff (Max) | 200mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3A, 4V | |
Power - Max | 117 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |



