Upgrade

2N5210TF | |
|---|---|
DigiKey Part Number | 2N5210TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5210TF |
Description | TRANS NPN 50V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5210TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100µA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |


