2SC5707-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM4.37000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 8 A 330MHz 1 W Through Hole TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5707-E

DigiKey Part Number
2SC5707-EOS-ND
Manufacturer
Manufacturer Product Number
2SC5707-E
Description
TRANS NPN 50V 8A TP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 8 A 330MHz 1 W Through Hole TP
Datasheet
 Datasheet
EDA/CAD Models
2SC5707-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1 W
Packaging
Bag
Frequency - Transition
330MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TP
Vce Saturation (Max) @ Ib, Ic
240mV @ 175mA, 3.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHPT60410NYXNexperia USA Inc.01727-2261-1-NDRM4.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes