
2SD1620-TD-E | |
|---|---|
DigiKey Part Number | 2SD1620-TD-EOSTR-ND - Tape & Reel (TR) 2SD1620-TD-EOSCT-ND - Cut Tape (CT) 2SD1620-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1620-TD-E |
Description | TRANS NPN 10V 3A PCP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 3 A 200MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1620-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 60mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 3A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.06100 | RM20.61 |
| 100 | RM1.33370 | RM133.37 |
| 500 | RM1.02046 | RM510.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.91956 | RM919.56 |
| 2,000 | RM0.83461 | RM1,669.22 |
| 3,000 | RM0.79130 | RM2,373.90 |
| 5,000 | RM0.74261 | RM3,713.05 |
| 7,000 | RM0.71378 | RM4,996.46 |
| 10,000 | RM0.68574 | RM6,857.40 |
| 25,000 | RM0.62422 | RM15,605.50 |
| 50,000 | RM0.62055 | RM31,027.50 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

