JFET N-Channel 15 V 50 mA 200 mW Surface Mount 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3557-6-TB-E

DigiKey Part Number
2SK3557-6-TB-EOSTR-ND - Tape & Reel (TR)
2SK3557-6-TB-EOSCT-ND - Cut Tape (CT)
2SK3557-6-TB-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK3557-6-TB-E
Description
JFET N-CH 5V 3CP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET N-Channel 15 V 50 mA 200 mW Surface Mount 3-CP
Datasheet
 Datasheet
EDA/CAD Models
2SK3557-6-TB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
15 V
Drain to Source Voltage (Vdss)
15 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 5 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 100 µA
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 5V
Power - Max
200 mW
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,114
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.72600RM17.26
100RM1.11030RM111.03
500RM0.84386RM421.93
1,000RM0.75794RM757.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.64869RM1,946.07
6,000RM0.59365RM3,561.90
9,000RM0.56559RM5,090.31
15,000RM0.53407RM8,011.05
21,000RM0.51540RM10,823.40
30,000RM0.49726RM14,917.80
75,000RM0.48758RM36,568.50
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000