
2SK3557-7-TB-E | |
|---|---|
DigiKey Part Number | 869-1106-2-ND - Tape & Reel (TR) 869-1106-1-ND - Cut Tape (CT) 869-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3557-7-TB-E |
Description | JFET N-CH 5V 3CP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 15 V 50 mA 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3557-7-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 15 V | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 32 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74100 | RM17.41 |
| 100 | RM1.11860 | RM111.86 |
| 500 | RM0.85056 | RM425.28 |
| 1,000 | RM0.76404 | RM764.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65407 | RM1,962.21 |
| 6,000 | RM0.59865 | RM3,591.90 |
| 9,000 | RM0.57041 | RM5,133.69 |
| 15,000 | RM0.53867 | RM8,080.05 |
| 21,000 | RM0.51988 | RM10,917.48 |
| 30,000 | RM0.50161 | RM15,048.30 |
| 75,000 | RM0.49250 | RM36,937.50 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |






