Asynchronous, Synchronous FIFO 576 (64 x 9) Uni-Directional 85MHz 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT2708PC

DigiKey Part Number
74ACT2708PC-ND
Manufacturer
Manufacturer Product Number
74ACT2708PC
Description
IC FIFO ASYNC/SYNC 64X9 28DIP
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 576 (64 x 9) Uni-Directional 85MHz 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74ACT2708PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
576 (64 x 9)
Function
Asynchronous, Synchronous
Data Rate
85MHz
Access Time
-
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
150mA
Bus Directional
Uni-Directional
Expansion Type
Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.