74LCX245WMX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,753
Unit Price: RM4.41000
Datasheet

Similar


onsemi
In Stock: 707
Unit Price: RM4.57000
Datasheet

Direct


Texas Instruments
In Stock: 5,636
Unit Price: RM3.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32,305
Unit Price: RM2.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.91932
Datasheet

Similar


Texas Instruments
In Stock: 1,547
Unit Price: RM5.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,055
Unit Price: RM6.30000
Datasheet

Similar


Texas Instruments
In Stock: 4,523
Unit Price: RM3.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 55,628
Unit Price: RM4.49000
Datasheet

Similar


Texas Instruments
In Stock: 5,124
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 19,956
Unit Price: RM3.98000
Datasheet

Similar


Texas Instruments
In Stock: 25,791
Unit Price: RM4.88562
Datasheet

Similar


Texas Instruments
In Stock: 36,840
Unit Price: RM7.84000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX245WMX

DigiKey Part Number
74LCX245WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX245WMX
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX245WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable