
74LVX08MX | |
|---|---|
DigiKey Part Number | 74LVX08MXTR-ND - Tape & Reel (TR) 74LVX08MXCT-ND - Cut Tape (CT) 74LVX08MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.45000 | RM14.50 |
| 25 | RM1.29720 | RM32.43 |
| 100 | RM1.12880 | RM112.88 |
| 250 | RM1.04820 | RM262.05 |
| 500 | RM0.99950 | RM499.75 |
| 1,000 | RM0.96995 | RM969.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.91725 | RM2,293.12 |
| 5,000 | RM0.89178 | RM4,458.90 |
| 7,500 | RM0.87902 | RM6,592.65 |
| 12,500 | RM0.86489 | RM10,811.12 |
| 17,500 | RM0.85663 | RM14,991.02 |
| 25,000 | RM0.84869 | RM21,217.25 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

