
74LVX157MTCX | |
|---|---|
DigiKey Part Number | 74LVX157MTCXTR-ND - Tape & Reel (TR) 74LVX157MTCXCT-ND - Cut Tape (CT) 74LVX157MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX157MTCX |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX157MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.55600 | RM15.56 |
| 25 | RM1.39160 | RM34.79 |
| 100 | RM1.21190 | RM121.19 |
| 250 | RM1.12636 | RM281.59 |
| 500 | RM1.07476 | RM537.38 |
| 1,000 | RM1.04650 | RM1,046.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.98728 | RM2,468.20 |
| 5,000 | RM0.96023 | RM4,801.15 |
| 7,500 | RM0.94668 | RM7,100.10 |
| 12,500 | RM0.93166 | RM11,645.75 |
| 17,500 | RM0.92288 | RM16,150.40 |
| 25,000 | RM0.91444 | RM22,861.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

