Similar

74LVX161284MTDX | |
|---|---|
DigiKey Part Number | 74LVX161284MTDXFSTR-ND - Tape & Reel (TR) 74LVX161284MTDXFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVX161284MTDX |
Description | IC IEEE STD 1284 TX 8BIT 48TSSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX161284MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


