
74VHC175MTCX | |
|---|---|
DigiKey Part Number | 74VHC175MTCXTR-ND - Tape & Reel (TR) 74VHC175MTCXCT-ND - Cut Tape (CT) 74VHC175MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC175MTCX |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC175MTCX Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.47800 | RM14.78 |
| 25 | RM1.32240 | RM33.06 |
| 100 | RM1.15050 | RM115.05 |
| 250 | RM1.06852 | RM267.13 |
| 500 | RM1.01912 | RM509.56 |
| 1,000 | RM0.98985 | RM989.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.93547 | RM2,338.68 |
| 5,000 | RM0.90957 | RM4,547.85 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |


