NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT00AMTCX

DigiKey Part Number
488-74VHCT00AMTCXTR-ND - Tape & Reel (TR)
488-74VHCT00AMTCXCT-ND - Cut Tape (CT)
488-74VHCT00AMTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT00AMTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,625
Stock Options
Factory Stock: 117,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.85900RM8.59
25RM0.76280RM19.07
100RM0.65680RM65.68
250RM0.60596RM151.49
500RM0.57540RM287.70
1,000RM0.55022RM550.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.52364RM1,309.10
5,000RM0.50761RM2,538.05
7,500RM0.49958RM3,746.85
12,500RM0.49068RM6,133.50
17,500RM0.48548RM8,495.90
25,000RM0.48048RM12,012.00
62,500RM0.46971RM29,356.88
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600