
7WBD3306USG | |
|---|---|
DigiKey Part Number | 7WBD3306USGOSTR-ND - Tape & Reel (TR) 7WBD3306USGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7WBD3306USG |
Description | IC BUS SWITCH 1 X 1:1 US8 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 US8 |
Datasheet | Datasheet |
EDA/CAD Models | 7WBD3306USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.76900 | RM17.69 |
| 25 | RM1.58560 | RM39.64 |
| 100 | RM1.38410 | RM138.41 |
| 250 | RM1.28824 | RM322.06 |
| 500 | RM1.23038 | RM615.19 |
| 1,000 | RM1.18275 | RM1,182.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07444 | RM3,223.32 |
| 6,000 | RM1.03464 | RM6,207.84 |
| 15,000 | RM0.99485 | RM14,922.75 |
| 30,000 | RM0.98500 | RM29,550.00 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

