
ACUROS-0640-USB3-003 | |
|---|---|
DigiKey Part Number | 488-ACUROS-0640-USB3-003-ND |
Manufacturer | |
Manufacturer Product Number | ACUROS-0640-USB3-003 |
Description | ACUROS CQD 640L USB3 SWIR LASER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 640H x 512V 15µm x 15µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 15µm x 15µm | |
Active Pixel Array | 640H x 512V | |
Frames per Second | 270.0 | |
Voltage - Supply | 6V ~ 16V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -20°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41,951.15000 | RM41,951.15 |
| Unit Price without VAT: | RM41,951.15000 |
|---|---|
| Unit Price with VAT: | RM46,146.26500 |

