Thermal Image Sensor 1280H x 1024V 15µm x 15µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACUROS-1280-USB3-003

DigiKey Part Number
488-ACUROS-1280-USB3-003-ND
Manufacturer
Manufacturer Product Number
ACUROS-1280-USB3-003
Description
ACUROS CQD 1280L USB3 SWIR LASER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 1280H x 1024V 15µm x 15µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Box
Part Status
Active
Type
Thermal
Pixel Size
15µm x 15µm
Active Pixel Array
1280H x 1024V
Frames per Second
88.0
Voltage - Supply
6V ~ 16V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-20°C ~ 55°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM60,902.55000RM60,902.55
Manufacturers Standard Package
Unit Price without VAT:RM60,902.55000
Unit Price with VAT:RM66,992.80500