ADT7461ARZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,473
Unit Price: RM12.33000
Datasheet

Similar


Texas Instruments
In Stock: 1,474
Unit Price: RM10.48000
Datasheet

Similar


Texas Instruments
In Stock: 932
Unit Price: RM12.33000
Datasheet

Similar


Texas Instruments
In Stock: 2,483
Unit Price: RM10.48000
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7461ARZ

DigiKey Part Number
ADT7461ARZ-ND
Manufacturer
Manufacturer Product Number
ADT7461ARZ
Description
SENSOR DIGITAL -40C-120C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADT7461ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 120°C
Sensing Temperature - Remote
-55°C ~ 150°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
8 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
-40°C ~ 100°C
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types