
ADT7490ARQZ-REEL | |
|---|---|
DigiKey Part Number | ADT7490ARQZ-REELOSTR-ND - Tape & Reel (TR) ADT7490ARQZ-REELOSCT-ND - Cut Tape (CT) ADT7490ARQZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7490ARQZ-REEL |
Description | IC THERM MON FAN CTLR 24QSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7490ARQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5°C | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.28000 | RM13.28 |
| 10 | RM9.97600 | RM99.76 |
| 25 | RM9.15200 | RM228.80 |
| 100 | RM8.24480 | RM824.48 |
| 250 | RM7.81208 | RM1,953.02 |
| 500 | RM7.55140 | RM3,775.70 |
| 1,000 | RM7.33675 | RM7,336.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.11016 | RM17,775.40 |
| 5,000 | RM6.97360 | RM34,868.00 |
| Unit Price without VAT: | RM13.28000 |
|---|---|
| Unit Price with VAT: | RM14.60800 |


