
AR0233ATSC17XUEA1-DRBR | |
|---|---|
DigiKey Part Number | 5556-AR0233ATSC17XUEA1-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0233ATSC17XUEA1-DRBR |
Description | 2MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1280V 3µm x 3µm 80-IBGA (10x10) |
Datasheet | Datasheet |
Category | Active Pixel Array 2048H x 1280V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 80-LBGA |
Part Status Active | Supplier Device Package 80-IBGA (10x10) |
Type CMOS | Base Product Number |
Pixel Size 3µm x 3µm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | RM118.09116 | RM247,991.44 |
| Unit Price without VAT: | RM118.09116 |
|---|---|
| Unit Price with VAT: | RM129.90028 |

