
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1928H x 1088V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-mPLCC (11.43x11.43) | |
Operating Temperature | - | |
Base Product Number |

