
ARRAYX-BOB3-16P-GEVK | |
|---|---|
DigiKey Part Number | ARRAYX-BOB3-16P-GEVKOS-ND |
Manufacturer | |
Manufacturer Product Number | ARRAYX-BOB3-16P-GEVK |
Description | C-ARRAY 3MM 4X4 BOB |
Customer Reference | |
Detailed Description | ArrayC-30035-16P C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Silicon Photomultiplier (SiPM) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ArrayC-30035-16P | |
Note | - | |
Base Product Number |

