Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48619UC50X

DigiKey Part Number
FAN48619UC50XTR-ND - Tape & Reel (TR)
FAN48619UC50XCT-ND - Cut Tape (CT)
FAN48619UC50XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN48619UC50X
Description
IC REG BOOST 5V 1A 9WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 9-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN48619UC50X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.22x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,434
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM3.63300RM36.33
25RM3.29080RM82.27
100RM2.91280RM291.28
250RM2.73248RM683.12
500RM2.62372RM1,311.86
1,000RM2.53425RM2,534.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.42373RM7,271.19
6,000RM2.36964RM14,217.84
9,000RM2.34257RM21,083.13
15,000RM2.31257RM34,688.55
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000