Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 260 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BM3T5G

DigiKey Part Number
BC847BM3T5GOSTR-ND - Tape & Reel (TR)
BC847BM3T5GOSCT-ND - Cut Tape (CT)
BC847BM3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BM3T5G
Description
TRANS NPN 45V 0.1A SOT-723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
BC847BM3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
260 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,181
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.68200RM6.82
100RM0.42390RM42.39
500RM0.31220RM156.10
1,000RM0.27604RM276.04
2,000RM0.24548RM490.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.19804RM1,584.32
16,000RM0.17977RM2,876.32
24,000RM0.17046RM4,091.04
40,000RM0.15999RM6,399.60
56,000RM0.15379RM8,612.24
80,000RM0.14777RM11,821.60
200,000RM0.13454RM26,908.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000