BD136 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,532
Unit Price: RM5.95000
Datasheet

Similar


onsemi
In Stock: 1,155
Unit Price: RM3.90000
Datasheet

Similar


onsemi
In Stock: 884
Unit Price: RM4.96000
Datasheet

Similar


onsemi
In Stock: 1,880
Unit Price: RM4.18000
Datasheet

Similar


onsemi
In Stock: 128
Unit Price: RM4.10000
Datasheet

Similar


STMicroelectronics
In Stock: 430
Unit Price: RM2.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2,697
Unit Price: RM2.92000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD136

DigiKey Part Number
BD136OS-ND
Manufacturer
Manufacturer Product Number
BD136
Description
TRANS PNP 45V 1.5A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable