
BD234 | |
|---|---|
DigiKey Part Number | BD234-ND |
Manufacturer | |
Manufacturer Product Number | BD234 |
Description | TRANS PNP 45V 2A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 2 A 3MHz 25 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 2V | |
Power - Max | 25 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |

