BMS3003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM24.86000
Datasheet
P-Channel 60 V 78A (Ta) 2W (Ta), 40W (Tc) Through Hole TO-220ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMS3003

DigiKey Part Number
BMS3003-ND
Manufacturer
Manufacturer Product Number
BMS3003
Description
MOSFET P-CH 60V 78A TO220ML
Customer Reference
Detailed Description
P-Channel 60 V 78A (Ta) 2W (Ta), 40W (Tc) Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 39A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
285 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13200 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220ML
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes