BUT12ATU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: RM10.66890
Datasheet

Similar


STMicroelectronics
In Stock: 761
Unit Price: RM75.98000
Datasheet

Similar


STMicroelectronics
In Stock: 6,233
Unit Price: RM68.54000
Datasheet
Bipolar (BJT) Transistor NPN 450 V 8 A 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUT12ATU

DigiKey Part Number
BUT12ATU-ND
Manufacturer
Manufacturer Product Number
BUT12ATU
Description
TRANS NPN 450V 8A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 8 A 100 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BUT12ATU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1.2A, 6A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
100 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable