
CAT24C04HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT24C04HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT24C04HU4I-GT3OSCT-ND - Cut Tape (CT) CAT24C04HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04HU4I-GT3 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04HU4I-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.74900 | RM17.49 |
| 25 | RM1.70520 | RM42.63 |
| 50 | RM1.67060 | RM83.53 |
| 100 | RM1.63470 | RM163.47 |
| 250 | RM1.58720 | RM396.80 |
| 500 | RM1.55102 | RM775.51 |
| 1,000 | RM1.51477 | RM1,514.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.16600 | RM3,498.00 |
| 6,000 | RM1.13737 | RM6,824.22 |
| 9,000 | RM1.12074 | RM10,086.66 |
| 15,000 | RM1.09999 | RM16,499.85 |
| 21,000 | RM1.08644 | RM22,815.24 |
| 30,000 | RM1.07221 | RM32,166.30 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |











