BZX84B7V5LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,421,488
Unit Price: RM0.83000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.59000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17,823
Unit Price: RM2.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.75000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.55000
Datasheet
Zener Diode 7.5 V 225 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 225 mW ±2% Surface Mount SOT-23-3 (TO-236)
SOT-23-3

BZX84B7V5LT1

DigiKey Part Number
BZX84B7V5LT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B7V5LT1
Description
DIODE ZENER 7.5V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 7.5 V 225 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B7V5LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B7V5LT1Gonsemi1,421,488488-BZX84B7V5LT1GCT-NDRM0.83000Direct
BZX84-B7V5,215Nexperia USA Inc.01727-5017-1-NDRM0.59000Direct
BZX84-B7V5,235Nexperia USA Inc.01727-BZX84-B7V5,235CT-NDRM0.59000Direct
BZX84-A7V5,215Nexperia USA Inc.17,8231727-5611-1-NDRM2.73000Similar
BZX84C7V5-7-FDiodes Incorporated0BZX84C7V5-FDICT-NDRM0.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes