BZX84C33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,549
Unit Price: RM0.63000
Datasheet

Similar


onsemi
In Stock: 19,123
Unit Price: RM0.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.09616
Datasheet

Similar


Diodes Incorporated
In Stock: 18,839
Unit Price: RM0.39000
Datasheet

Similar


Panjit International Inc.
In Stock: 5,860
Unit Price: RM0.43000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.26684
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.54000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.25483
Datasheet

Similar


Diodes Incorporated
In Stock: 1,852
Unit Price: RM0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.12184
Datasheet
Zener Diode 33 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C33

DigiKey Part Number
BZX84C33FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C33
Description
DIODE ZENER 33V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 33 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes