
CAT1021WI-30-GT3 | |
|---|---|
DigiKey Part Number | CAT1021WI-30-GT3OSTR-ND - Tape & Reel (TR) CAT1021WI-30-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT1021WI-30-GT3 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT1021WI-30-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 10 | RM5.18500 | RM51.85 |
| 25 | RM4.71680 | RM117.92 |
| 100 | RM4.20160 | RM420.16 |
| 250 | RM3.95608 | RM989.02 |
| 500 | RM3.80794 | RM1,903.97 |
| 1,000 | RM3.68607 | RM3,686.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.53552 | RM10,606.56 |
| 6,000 | RM3.46185 | RM20,771.10 |
| 9,000 | RM3.42498 | RM30,824.82 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |

