CAT24C08VP2I-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.62000
Datasheet

Similar


Microchip Technology
In Stock: 20,660
Unit Price: RM1.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,561
Unit Price: RM1.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 37
Unit Price: RM1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 10,257
Unit Price: RM1.26000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C08VP2I-GT3

DigiKey Part Number
CAT24C08VP2I-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C08VP2I-GT3
Description
IC EEPROM 8KBIT I2C 400KHZ 8TDFN
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C08VP2I-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 90,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

90,000In Stock
Ships from Rochester Electronics, LLC