CAT24C208WI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 933
Unit Price: RM1.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.32384
Datasheet

Similar


Microchip Technology
In Stock: 896
Unit Price: RM1.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.61540
Datasheet

Similar


Microchip Technology
In Stock: 2,079
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,124
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 44
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM1.32384
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,687
Unit Price: RM1.46000
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C208WI-G

DigiKey Part Number
CAT24C208WI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C208WI-G
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C208WI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 4
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable