CAT24C64YI-GT3JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 47,212
Unit Price: RM1.73000
Datasheet

Similar


Microchip Technology
In Stock: 1,857
Unit Price: RM2.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.53736
Datasheet

Similar


Microchip Technology
In Stock: 769
Unit Price: RM2.29000
Datasheet

Similar


Microchip Technology
In Stock: 328
Unit Price: RM2.52000
Datasheet

Similar


Microchip Technology
In Stock: 18,387
Unit Price: RM2.76000
Datasheet

Similar


Microchip Technology
In Stock: 49,380
Unit Price: RM1.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.59964
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,746
Unit Price: RM1.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,114
Unit Price: RM1.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,265
Unit Price: RM3.11000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,363
Unit Price: RM2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 3,264
Unit Price: RM2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 2,579
Unit Price: RM1.46000
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C64YI-GT3JN

DigiKey Part Number
CAT24C64YI-GT3JNOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C64YI-GT3JN
Description
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C64YI-GT3JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes