EEPROM Memory IC 2Kbit SPI 8-UDFN-EP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25020HU4I-GT3

DigiKey Part Number
CAT25020HU4I-GT3OSTR-ND - Tape & Reel (TR)
CAT25020HU4I-GT3OSCT-ND - Cut Tape (CT)
CAT25020HU4I-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25020HU4I-GT3
Description
IC EEPROM 2KBIT SPI 10MHZ 8UDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 8-UDFN-EP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT25020HU4I-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.75300RM17.53
25RM1.70840RM42.71
50RM1.67300RM83.65
100RM1.63750RM163.75
250RM1.58972RM397.43
500RM1.55346RM776.73
1,000RM1.51714RM1,517.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.16782RM3,503.46
6,000RM1.13913RM6,834.78
9,000RM1.12249RM10,102.41
15,000RM1.10170RM16,525.50
21,000RM1.08813RM22,850.73
30,000RM1.07387RM32,216.10
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500