CAT25020VI-GT3JN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13,075
Unit Price: RM1.42000
Datasheet

Similar


Microchip Technology
In Stock: 2,177
Unit Price: RM2.17000
Datasheet

Similar


Microchip Technology
In Stock: 2,726
Unit Price: RM2.17000
Datasheet

Similar


Microchip Technology
In Stock: 37,997
Unit Price: RM1.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 236
Unit Price: RM3.66000
Datasheet

Similar


STMicroelectronics
In Stock: 7,624
Unit Price: RM2.21000
Datasheet

Similar


STMicroelectronics
In Stock: 5,443
Unit Price: RM1.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,585
Unit Price: RM3.47000
Datasheet
EEPROM Memory IC 2Kbit SPI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25020VI-GT3JN

DigiKey Part Number
CAT25020VI-GT3JN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25020VI-GT3JN
Description
IC EEPROM 2KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25020VI-GT3JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes