
CAT25080YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25080YE-GT3TR-ND - Tape & Reel (TR) 488-CAT25080YE-GT3CT-ND - Cut Tape (CT) 488-CAT25080YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25080YE-GT3 |
Description | IC EEPROM 8KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz 75 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 75 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.63900 | RM16.39 |
| 25 | RM1.59480 | RM39.87 |
| 50 | RM1.56180 | RM78.09 |
| 100 | RM1.52870 | RM152.87 |
| 250 | RM1.48444 | RM371.11 |
| 500 | RM1.45070 | RM725.35 |
| 1,000 | RM1.41694 | RM1,416.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.09079 | RM3,272.37 |
| 6,000 | RM1.06405 | RM6,384.30 |
| 9,000 | RM1.04852 | RM9,436.68 |
| 15,000 | RM1.02913 | RM15,436.95 |
| 21,000 | RM1.01647 | RM21,345.87 |
| 30,000 | RM1.00316 | RM30,094.80 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

