CAT28LV64G25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 187
Unit Price: RM21.47000
Datasheet
EEPROM Memory IC 64Kbit Parallel 250 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28LV64G25

DigiKey Part Number
CAT28LV64G25-ND
Manufacturer
Manufacturer Product Number
CAT28LV64G25
Description
IC EEPROM 64KBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 250 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
CAT28LV64G25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
5ms
Access Time
250 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types