
CAT28LV64LI20 | |
|---|---|
DigiKey Part Number | CAT28LV64LI20-ND |
Manufacturer | |
Manufacturer Product Number | CAT28LV64LI20 |
Description | IC EEPROM 64KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 200 ns 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CAT28LV64LI20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 200 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP | |
Base Product Number |

